
MAASE168SB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE168SB7105MTNA01TR-ND - Tape & Reel (TR) 587-MAASE168SB7105MTNA01CT-ND - Cut Tape (CT) 587-MAASE168SB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE168SB7105MTNA01 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE168SB7105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04880 € | 4,88 € |
| 500 | 0,03674 € | 18,37 € |
| 1.000 | 0,03301 € | 33,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02746 € | 109,84 € |
| 8.000 | 0,02540 € | 203,20 € |
| 12.000 | 0,02437 € | 292,44 € |
| 20.000 | 0,02323 € | 464,60 € |
| 28.000 | 0,02256 € | 631,68 € |
| 40.000 | 0,02192 € | 876,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

