MAASE105SB7472KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 13.614
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17.163
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 17.672
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 22.597
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01261 €
Datasheet

Parametric Equivalent


TDK
In Stock: 26.308
Unit Price: 0,09000 €
Datasheet
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASE105SB7472KFNA01

DigiKey Part Number
587-MAASE105SB7472KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASE105SB7472KFNA01
Description
CAP CER 4700PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASE105SB7472KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00779 €77,90 €
Manufacturers Standard Package
Unit Price without VAT:0,00779 €
Unit Price with VAT:0,00911 €