Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASE063SB7681KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE063SB7681KFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASE063SB7681KFCA01 |
Description | MLCC, 0201, 16V, X7R, 680 PF 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
EDA/CAD Models | MAASE063SB7681KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01099 € | 164,85 € |
| 30.000 | 0,00975 € | 292,50 € |
| 45.000 | 0,00912 € | 410,40 € |
| 75.000 | 0,00841 € | 630,75 € |
| 105.000 | 0,00799 € | 838,95 € |
| 150.000 | 0,00758 € | 1.137,00 € |
| 375.000 | 0,00670 € | 2.512,50 € |
| 750.000 | 0,00615 € | 4.612,50 € |
| 1.500.000 | 0,00569 € | 8.535,00 € |
| Unit Price without VAT: | 0,01099 € |
|---|---|
| Unit Price with VAT: | 0,01286 € |




