1 µH Wirewound Inductor 1.6 A 65mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXPD3030MKT1R0N

DigiKey Part Number
587-LSXPD3030MKT1R0NTR-ND - Tape & Reel (TR)
587-LSXPD3030MKT1R0NCT-ND - Cut Tape (CT)
587-LSXPD3030MKT1R0NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXPD3030MKT1R0N
Description
FIXED IND 1UH 1.6A 65 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Wirewound Inductor 1.6 A 65mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSXPD3030MKT1R0N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
DC Resistance (DCR)
65mOhm
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15800 €1,58 €
1000,13010 €13,01 €
1.0000,10702 €107,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10090 €201,80 €
4.0000,09514 €380,56 €
6.0000,09193 €551,58 €
10.0000,08803 €880,30 €
14.0000,08556 €1.197,84 €
20.0000,08302 €1.660,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €