
LSXNH8080YKL680MJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080YKL680MJGTR-ND - Tape & Reel (TR) 587-LSXNH8080YKL680MJGCT-ND - Cut Tape (CT) 587-LSXNH8080YKL680MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080YKL680MJG |
Description | FIXED IND 68UH 1.2A 273 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 1.2 A 273mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNH8080YKL680MJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 273mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,19340 € | 19,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16539 € | 165,39 € |
| 2.000 | 0,15595 € | 311,90 € |
| 3.000 | 0,15068 € | 452,04 € |
| 5.000 | 0,14430 € | 721,50 € |
| 7.000 | 0,14024 € | 981,68 € |
| 10.000 | 0,13608 € | 1.360,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

