
LSXNH8080YKL220MJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080YKL220MJGTR-ND - Tape & Reel (TR) 587-LSXNH8080YKL220MJGCT-ND - Cut Tape (CT) 587-LSXNH8080YKL220MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080YKL220MJG |
Description | FIXED IND 22UH 2.2A 85.8 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 2.2 A 85.8mOhm Max 3131 (8080 Metric) |
EDA/CAD Models | LSXNH8080YKL220MJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 85.8mOhm Max |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,19860 € | 19,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16333 € | 163,33 € |
| 2.000 | 0,15401 € | 308,02 € |
| 3.000 | 0,14880 € | 446,40 € |
| 5.000 | 0,14250 € | 712,50 € |
| 7.000 | 0,13850 € | 969,50 € |
| 10.000 | 0,13439 € | 1.343,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

