6.8 µH Wirewound Inductor 3.7 A 32.5mOhm Max 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNH8080YBL6R8NJG

DigiKey Part Number
587-LSXNH8080YBL6R8NJGTR-ND - Tape & Reel (TR)
587-LSXNH8080YBL6R8NJGCT-ND - Cut Tape (CT)
587-LSXNH8080YBL6R8NJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNH8080YBL6R8NJG
Description
FIXED IND 6.8UH 3.7A 32.5 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Wirewound Inductor 3.7 A 32.5mOhm Max 3131 (8080 Metric)
EDA/CAD Models
LSXNH8080YBL6R8NJG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.4A
DC Resistance (DCR)
32.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.086
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24400 €2,44 €
1000,20110 €20,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16539 €165,39 €
2.0000,15595 €311,90 €
3.0000,15068 €452,04 €
5.0000,14430 €721,50 €
7.0000,14024 €981,68 €
10.0000,13608 €1.360,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €