1 µH Wirewound Inductor 6.2 A 11.7mOhm Max 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNH8080XKL1R0NJG

DigiKey Part Number
587-LSXNH8080XKL1R0NJGTR-ND - Tape & Reel (TR)
587-LSXNH8080XKL1R0NJGCT-ND - Cut Tape (CT)
587-LSXNH8080XKL1R0NJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNH8080XKL1R0NJG
Description
FIXED IND 1UH 6.2A 11.7 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Wirewound Inductor 6.2 A 11.7mOhm Max 3131 (8080 Metric)
EDA/CAD Models
LSXNH8080XKL1R0NJG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.8A
DC Resistance (DCR)
11.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24800 €2,48 €
1000,20390 €20,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16769 €167,69 €
2.0000,15811 €316,22 €
3.0000,15277 €458,31 €
5.0000,14630 €731,50 €
7.0000,14219 €995,33 €
10.0000,13797 €1.379,70 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €