
LSXNE3030MKT220MN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030MKT220MNTR-ND - Tape & Reel (TR) 587-LSXNE3030MKT220MNCT-ND - Cut Tape (CT) 587-LSXNE3030MKT220MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030MKT220MN |
Description | FIXED IND 22UH 500MA 756 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 500 mA 756mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE3030MKT220MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 756mOhm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,10560 € | 10,56 € |
| 1.000 | 0,08689 € | 86,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08192 € | 163,84 € |
| 4.000 | 0,07724 € | 308,96 € |
| 6.000 | 0,07463 € | 447,78 € |
| 10.000 | 0,07147 € | 714,70 € |
| 14.000 | 0,06946 € | 972,44 € |
| 20.000 | 0,06740 € | 1.348,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

