
LSXNE2424KKT100MN | |
|---|---|
DigiKey Part Number | 587-LSXNE2424KKT100MNTR-ND - Tape & Reel (TR) 587-LSXNE2424KKT100MNCT-ND - Cut Tape (CT) 587-LSXNE2424KKT100MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424KKT100MN |
Description | FIXED IND 10UH 450MA 828 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 450 mA 828mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE2424KKT100MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
DC Resistance (DCR) | 828mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,08250 € | 8,25 € |
| 1.000 | 0,06788 € | 67,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06279 € | 156,97 € |
| 5.000 | 0,05921 € | 296,05 € |
| 7.500 | 0,05720 € | 429,00 € |
| 12.500 | 0,05478 € | 684,75 € |
| 17.500 | 0,05324 € | 931,70 € |
| 25.000 | 0,05166 € | 1.291,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

