
LSXND6060WKL100MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060WKL100MMGTR-ND - Tape & Reel (TR) 587-LSXND6060WKL100MMGCT-ND - Cut Tape (CT) 587-LSXND6060WKL100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060WKL100MMG |
Description | FIXED IND 10UH 1.5A 150 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 1.5 A 150mOhm Max 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,16390 € | 16,39 € |
| 1.000 | 0,13483 € | 134,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12474 € | 311,85 € |
| 5.000 | 0,11763 € | 588,15 € |
| 7.500 | 0,11366 € | 852,45 € |
| 12.500 | 0,10885 € | 1.360,62 € |
| 17.500 | 0,10580 € | 1.851,50 € |
| 25.000 | 0,10266 € | 2.566,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

