2.2 µH Wirewound Inductor 2.3 A 66mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060PKT2R2NMG

DigiKey Part Number
587-LSXND6060PKT2R2NMGTR-ND - Tape & Reel (TR)
587-LSXND6060PKT2R2NMGCT-ND - Cut Tape (CT)
587-LSXND6060PKT2R2NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND6060PKT2R2NMG
Description
FIXED IND 2.2UH 2.3A 66 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Wirewound Inductor 2.3 A 66mOhm Max 2424 (6060 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3A
DC Resistance (DCR)
66mOhm Max
Q @ Freq
-
Frequency - Self Resonant
61MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20000 €2,00 €
1000,16390 €16,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13483 €134,83 €
2.0000,12713 €254,26 €
3.0000,12283 €368,49 €
5.0000,11763 €588,15 €
7.0000,11432 €800,24 €
10.0000,11092 €1.109,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €