
LSXND6060MKT100MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060MKT100MMGTR-ND - Tape & Reel (TR) 587-LSXND6060MKT100MMGCT-ND - Cut Tape (CT) 587-LSXND6060MKT100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060MKT100MMG |
Description | FIXED IND 10UH 1.2A 240 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 1.2 A 240mOhm Max 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,14060 € | 14,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11562 € | 115,62 € |
| 2.000 | 0,10901 € | 218,02 € |
| 3.000 | 0,10533 € | 315,99 € |
| 5.000 | 0,10086 € | 504,30 € |
| 7.000 | 0,09803 € | 686,21 € |
| 10.000 | 0,09511 € | 951,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

