
LSXND5050WDL4R7MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050WDL4R7MMGTR-ND - Tape & Reel (TR) 587-LSXND5050WDL4R7MMGCT-ND - Cut Tape (CT) 587-LSXND5050WDL4R7MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050WDL4R7MMG |
Description | FIXED IND 4.7UH 2A 66 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Wirewound Inductor 2 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,13360 € | 13,36 € |
| 1.000 | 0,10985 € | 109,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10163 € | 254,07 € |
| 5.000 | 0,09582 € | 479,10 € |
| 7.500 | 0,09259 € | 694,43 € |
| 12.500 | 0,08867 € | 1.108,38 € |
| 17.500 | 0,08618 € | 1.508,15 € |
| 25.000 | 0,08362 € | 2.090,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

