
LSXND4040TKL4R7MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040TKL4R7MDGTR-ND - Tape & Reel (TR) 587-LSXND4040TKL4R7MDGCT-ND - Cut Tape (CT) 587-LSXND4040TKL4R7MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040TKL4R7MDG |
Description | FIXED IND 4.7UH 1.7A 84 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.7 A 84mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND4040TKL4R7MDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,11050 € | 11,05 € |
| 1.000 | 0,09087 € | 90,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,08170 € | 285,95 € |
| 7.000 | 0,07704 € | 539,28 € |
| 10.500 | 0,07444 € | 781,62 € |
| 17.500 | 0,07129 € | 1.247,58 € |
| 24.500 | 0,06929 € | 1.697,61 € |
| 35.000 | 0,06723 € | 2.353,05 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

