4.7 µH Wirewound Inductor 1.5 A 114mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND4040MKL4R7MDG

DigiKey Part Number
587-LSXND4040MKL4R7MDGTR-ND - Tape & Reel (TR)
587-LSXND4040MKL4R7MDGCT-ND - Cut Tape (CT)
587-LSXND4040MKL4R7MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND4040MKL4R7MDG
Description
FIXED IND 4.7UH 1.5A 114 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Wirewound Inductor 1.5 A 114mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
DC Resistance (DCR)
114mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14300 €1,43 €
1000,11730 €11,73 €
1.0000,09647 €96,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,08492 €382,14 €
9.0000,08007 €720,63 €
13.5000,07737 €1.044,49 €
22.5000,07410 €1.667,25 €
31.5000,07202 €2.268,63 €
45.0000,06989 €3.145,05 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €