100 µH Semi-Shielded Wirewound Inductor 1.2 A 209mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBH10050HL101M

DigiKey Part Number
587-LSXBH10050HL101MTR-ND - Tape & Reel (TR)
587-LSXBH10050HL101MCT-ND - Cut Tape (CT)
587-LSXBH10050HL101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBH10050HL101M
Description
FIXED IND 100UH 1.2A 209 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Wirewound Inductor 1.2 A 209mOhm Nonstandard
EDA/CAD Models
LSXBH10050HL101M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
209mOhm
Q @ Freq
-
Frequency - Self Resonant
4.6MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.386" W (10.00mm x 9.80mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,51100 €5,11 €
1000,42000 €42,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,36636 €183,18 €
1.0000,34544 €345,44 €
1.5000,33377 €500,66 €
2.5000,31965 €799,12 €
3.5000,31068 €1.087,38 €
5.0000,30145 €1.507,25 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,72540 €