LSXBD6060WKL100M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,18115 €

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,18242 €

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,18115 €

MFR Recommended


Taiyo Yuden
In Stock: 1.047
Unit Price: 0,24000 €
10 µH Shielded Wirewound Inductor 1.4 A 125mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD6060WKL100M

DigiKey Part Number
587-LSXBD6060WKL100MCT-ND - Cut Tape (CT)
587-LSXBD6060WKL100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD6060WKL100M
Description
FIXED IND 10UH 1.4A 125 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 1.4 A 125mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
125mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes