4.7 µH Semi-Shielded Wirewound Inductor 980 mA 130mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD3030MKT4R7M

DigiKey Part Number
587-LSXBD3030MKT4R7MTR-ND - Tape & Reel (TR)
587-LSXBD3030MKT4R7MCT-ND - Cut Tape (CT)
587-LSXBD3030MKT4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD3030MKT4R7M
Description
FIXED IND 4.7UH 980MA 130 MOHM
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 980 mA 130mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
770mA
Shielding
Semi-Shielded
DC Resistance (DCR)
130mOhm
Q @ Freq
-
Frequency - Self Resonant
48MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11860 €237,20 €
Manufacturers Standard Package
Unit Price without VAT:0,11860 €
Unit Price with VAT:0,13876 €