
LSRNJ12555GL152MMY | |
|---|---|
DigiKey Part Number | 587-LSRNJ12555GL152MMYTR-ND - Tape & Reel (TR) 587-LSRNJ12555GL152MMYCT-ND - Cut Tape (CT) 587-LSRNJ12555GL152MMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ12555GL152MMY |
Description | FIXED IND 1.5MH 440MA 2.08 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Wirewound Inductor 440 mA 2.08Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ12555GL152MMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.08Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69700 € | 6,97 € |
| 100 | 0,57290 € | 57,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49976 € | 249,88 € |
| 1.000 | 0,47126 € | 471,26 € |
| 1.500 | 0,45535 € | 683,02 € |
| 2.500 | 0,43610 € | 1.090,25 € |
| 3.500 | 0,42387 € | 1.483,55 € |
| 5.000 | 0,41129 € | 2.056,45 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

