
LSRNJ10155GL2R2NNY | |
|---|---|
DigiKey Part Number | 587-LSRNJ10155GL2R2NNYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSRNJ10155GL2R2NNY |
Description | FIXED IND 2.2UH 7.61A 8.7 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 7.61 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10155GL2R2NNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34351 € | 687,02 € |
| Unit Price without VAT: | 0,34351 € |
|---|---|
| Unit Price with VAT: | 0,40191 € |

