
LSRNJ10145GL4R7NNY | |
|---|---|
DigiKey Part Number | 587-LSRNJ10145GL4R7NNYTR-ND - Tape & Reel (TR) 587-LSRNJ10145GL4R7NNYCT-ND - Cut Tape (CT) 587-LSRNJ10145GL4R7NNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ10145GL4R7NNY |
Description | FIXED IND 4.7UH 5.03A 17.3 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 5.03 A 17.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10145GL4R7NNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.69A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34518 € | 172,59 € |
| 1.000 | 0,32548 € | 325,48 € |
| 1.500 | 0,31448 € | 471,72 € |
| 2.500 | 0,30117 € | 752,92 € |
| 3.500 | 0,29272 € | 1.024,52 € |
| 5.000 | 0,28402 € | 1.420,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,39570 € | 39,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,38060 € | 38,06 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

