
LSQPB322517T3R3M | |
|---|---|
DigiKey Part Number | 587-LSQPB322517T3R3MTR-ND - Tape & Reel (TR) 587-LSQPB322517T3R3MCT-ND - Cut Tape (CT) 587-LSQPB322517T3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB322517T3R3M |
Description | FIXED IND 3.3UH 1.2A 144 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Wirewound Inductor 1.2 A 144mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB322517T3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
DC Resistance (DCR) | 144mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,10750 € | 10,75 € |
| 1.000 | 0,08842 € | 88,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08336 € | 166,72 € |
| 4.000 | 0,07860 € | 314,40 € |
| 6.000 | 0,07594 € | 455,64 € |
| 10.000 | 0,07273 € | 727,30 € |
| 14.000 | 0,07068 € | 989,52 € |
| 20.000 | 0,06858 € | 1.371,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

