
LSQPB251818T220K | |
|---|---|
DigiKey Part Number | 587-LSQPB251818T220KTR-ND - Tape & Reel (TR) 587-LSQPB251818T220KCT-ND - Cut Tape (CT) 587-LSQPB251818T220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB251818T220K |
Description | FIXED IND 22UH 490MA 728 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 490 mA 728mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB251818T220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 640mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 728mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,13010 € | 13,01 € |
| 1.000 | 0,10702 € | 107,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10090 € | 201,80 € |
| 4.000 | 0,09514 € | 380,56 € |
| 6.000 | 0,09193 € | 551,58 € |
| 10.000 | 0,08803 € | 880,30 € |
| 14.000 | 0,08556 € | 1.197,84 € |
| 20.000 | 0,08302 € | 1.660,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

