
LSQPB201616T470K | |
|---|---|
DigiKey Part Number | 587-LSQPB201616T470KTR-ND - Tape & Reel (TR) 587-LSQPB201616T470KCT-ND - Cut Tape (CT) 587-LSQPB201616T470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB201616T470K |
Description | FIXED IND 47UH 210MA 2.86 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Wirewound Inductor 210 mA 2.86Ohm Max 0806 (2016 Metric) |
EDA/CAD Models | LSQPB201616T470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 210mA | |
DC Resistance (DCR) | 2.86Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,11980 € | 11,98 € |
| 1.000 | 0,09848 € | 98,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09285 € | 185,70 € |
| 4.000 | 0,08755 € | 350,20 € |
| 6.000 | 0,08459 € | 507,54 € |
| 10.000 | 0,08101 € | 810,10 € |
| 14.000 | 0,07873 € | 1.102,22 € |
| 20.000 | 0,07639 € | 1.527,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

