
LSQPA322525T330MR | |
|---|---|
DigiKey Part Number | 587-LSQPA322525T330MRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQPA322525T330MR |
Description | FIXED IND 33UH 570MA 533 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Wirewound Inductor 570 mA 533mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA322525T330MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
DC Resistance (DCR) | 533mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09922 € | 99,22 € |
| Unit Price without VAT: | 0,09922 € |
|---|---|
| Unit Price with VAT: | 0,11609 € |

