
LSQPA322525T221KR | |
|---|---|
DigiKey Part Number | 587-LSQPA322525T221KRTR-ND - Tape & Reel (TR) 587-LSQPA322525T221KRCT-ND - Cut Tape (CT) 587-LSQPA322525T221KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA322525T221KR |
Description | FIXED IND 220UH 190MA 3.25 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µH Wirewound Inductor 190 mA 3.25Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA322525T221KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 190mA | |
DC Resistance (DCR) | 3.25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,11800 € | 11,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09705 € | 97,05 € |
| 2.000 | 0,09151 € | 183,02 € |
| 3.000 | 0,08841 € | 265,23 € |
| 5.000 | 0,08466 € | 423,30 € |
| 7.000 | 0,08228 € | 575,96 € |
| 10.000 | 0,07983 € | 798,30 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

