
LSQPA201212T470M | |
|---|---|
DigiKey Part Number | 587-LSQPA201212T470MTR-ND - Tape & Reel (TR) 587-LSQPA201212T470MCT-ND - Cut Tape (CT) 587-LSQPA201212T470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA201212T470M |
Description | FIXED IND 47UH 150MA 7.54 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Wirewound Inductor 150 mA 7.54Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA201212T470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
DC Resistance (DCR) | 7.54Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,09340 € | 9,34 € |
| 1.000 | 0,07675 € | 76,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06992 € | 209,76 € |
| 6.000 | 0,06592 € | 395,52 € |
| 9.000 | 0,06370 € | 573,30 € |
| 15.000 | 0,06100 € | 915,00 € |
| 21.000 | 0,05929 € | 1.245,09 € |
| 30.000 | 0,05753 € | 1.725,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

