
LSQNB160808T220K | |
|---|---|
DigiKey Part Number | 587-LSQNB160808T220KTR-ND - Tape & Reel (TR) 587-LSQNB160808T220KCT-ND - Cut Tape (CT) 587-LSQNB160808T220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNB160808T220K |
Description | FIXED IND 22UH 70MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 70 mA 1.3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQNB160808T220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,10220 € | 10,22 € |
| 1.000 | 0,08406 € | 84,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07658 € | 229,74 € |
| 6.000 | 0,07221 € | 433,26 € |
| 9.000 | 0,06977 € | 627,93 € |
| 15.000 | 0,06681 € | 1.002,15 € |
| 21.000 | 0,06494 € | 1.363,74 € |
| 30.000 | 0,06301 € | 1.890,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

