
LSQNA251818T4R7M | |
|---|---|
DigiKey Part Number | 587-LSQNA251818T4R7MTR-ND - Tape & Reel (TR) 587-LSQNA251818T4R7MCT-ND - Cut Tape (CT) 587-LSQNA251818T4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA251818T4R7M |
Description | FIXED IND 4.7UH 340MA 169 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Wirewound Inductor 340 mA 169mOhm Max 1007 (2518 Metric) |
EDA/CAD Models | LSQNA251818T4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
DC Resistance (DCR) | 169mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 46MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,06970 € | 6,97 € |
| 1.000 | 0,05735 € | 57,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05407 € | 108,14 € |
| 4.000 | 0,05098 € | 203,92 € |
| 6.000 | 0,04926 € | 295,56 € |
| 10.000 | 0,04717 € | 471,70 € |
| 14.000 | 0,04584 € | 641,76 € |
| 20.000 | 0,04448 € | 889,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

