
LSQNA201212T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQNA201212T1R0MTR-ND - Tape & Reel (TR) 587-LSQNA201212T1R0MCT-ND - Cut Tape (CT) 587-LSQNA201212T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA201212T1R0M |
Description | FIXED IND 1UH 500MA 195 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Wirewound Inductor 500 mA 195mOhm Max 0805 (2012 Metric) |
EDA/CAD Models | LSQNA201212T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,08980 € | 8,98 € |
| 1.000 | 0,07381 € | 73,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06723 € | 201,69 € |
| 6.000 | 0,06339 € | 380,34 € |
| 9.000 | 0,06125 € | 551,25 € |
| 15.000 | 0,05866 € | 879,90 € |
| 21.000 | 0,05701 € | 1.197,21 € |
| 30.000 | 0,05532 € | 1.659,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

