
LSQMB201616TR12J | |
|---|---|
DigiKey Part Number | 587-LSQMB201616TR12JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQMB201616TR12J |
Description | FIXED IND 120NH 610MA 130 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 nH Wirewound Inductor 610 mA 130mOhm 0806 (2016 Metric) |
EDA/CAD Models | LSQMB201616TR12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05947 € | 118,94 € |
| Unit Price without VAT: | 0,05947 € |
|---|---|
| Unit Price with VAT: | 0,06958 € |

