
LCXNE3030KKT4R7MN | |
|---|---|
DigiKey Part Number | 587-LCXNE3030KKT4R7MNTR-ND - Tape & Reel (TR) 587-LCXNE3030KKT4R7MNCT-ND - Cut Tape (CT) 587-LCXNE3030KKT4R7MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE3030KKT4R7MN |
Description | FIXED IND 4.7UH 900MA 170 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 900 mA 170mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXNE3030KKT4R7MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 170mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16520 € | 4,13 € |
| 50 | 0,15600 € | 7,80 € |
| 100 | 0,14700 € | 14,70 € |
| 250 | 0,13596 € | 33,99 € |
| 500 | 0,12816 € | 64,08 € |
| 1.000 | 0,12084 € | 120,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11393 € | 227,86 € |
| 4.000 | 0,10743 € | 429,72 € |
| 6.000 | 0,10380 € | 622,80 € |
| 10.000 | 0,09940 € | 994,00 € |
| 14.000 | 0,09662 € | 1.352,68 € |
| 20.000 | 0,09375 € | 1.875,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

