
LSQNA201209T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQNA201209T1R0MTR-ND - Tape & Reel (TR) 587-LSQNA201209T1R0MCT-ND - Cut Tape (CT) 587-LSQNA201209T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA201209T1R0M |
Description | FIXED IND 1UH 620MA 195 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Wirewound Inductor 620 mA 195mOhm Max 0805 (2012 Metric) |
EDA/CAD Models | LSQNA201209T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 620mA | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,10750 € | 10,75 € |
| 1.000 | 0,08842 € | 88,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07860 € | 314,40 € |
| 8.000 | 0,07411 € | 592,88 € |
| 12.000 | 0,07161 € | 859,32 € |
| 20.000 | 0,06858 € | 1.371,60 € |
| 28.000 | 0,06666 € | 1.866,48 € |
| 40.000 | 0,06468 € | 2.587,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

