
LSQMB201616T330J | |
|---|---|
DigiKey Part Number | 587-LSQMB201616T330JTR-ND - Tape & Reel (TR) 587-LSQMB201616T330JCT-ND - Cut Tape (CT) 587-LSQMB201616T330JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQMB201616T330J |
Description | FIXED IND 33UH 125MA 3.6 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Wirewound Inductor 125 mA 3.6Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQMB201616T330J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 3.6Ohm | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,07530 € | 7,53 € |
| 1.000 | 0,06189 € | 61,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05835 € | 116,70 € |
| 4.000 | 0,05501 € | 220,04 € |
| 6.000 | 0,05315 € | 318,90 € |
| 10.000 | 0,05090 € | 509,00 € |
| 14.000 | 0,04947 € | 692,58 € |
| 20.000 | 0,04800 € | 960,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

