33 µH Wirewound Inductor 125 mA 3.6Ohm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQMB201616T330J

DigiKey Part Number
587-LSQMB201616T330JTR-ND - Tape & Reel (TR)
587-LSQMB201616T330JCT-ND - Cut Tape (CT)
587-LSQMB201616T330JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQMB201616T330J
Description
FIXED IND 33UH 125MA 3.6 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Wirewound Inductor 125 mA 3.6Ohm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQMB201616T330J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
3.6Ohm
Q @ Freq
25 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09100 €0,91 €
1000,07530 €7,53 €
1.0000,06189 €61,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05835 €116,70 €
4.0000,05501 €220,04 €
6.0000,05315 €318,90 €
10.0000,05090 €509,00 €
14.0000,04947 €692,58 €
20.0000,04800 €960,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €