15 µH Wirewound Inductor 190 mA 1.5Ohm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQMB201616T150J

DigiKey Part Number
587-LSQMB201616T150JTR-ND - Tape & Reel (TR)
587-LSQMB201616T150JCT-ND - Cut Tape (CT)
587-LSQMB201616T150JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQMB201616T150J
Description
FIXED IND 15UH 190MA 1.5 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 µH Wirewound Inductor 190 mA 1.5Ohm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQMB201616T150J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
1.5Ohm
Q @ Freq
25 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09100 €0,91 €
1000,07530 €7,53 €
1.0000,06189 €61,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05835 €116,70 €
4.0000,05501 €220,04 €
6.0000,05315 €318,90 €
10.0000,05090 €509,00 €
14.0000,04947 €692,58 €
20.0000,04800 €960,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €