1 µH Wirewound Inductor 1.1 A 55mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQCA322525T1R0MR

DigiKey Part Number
587-LSQCA322525T1R0MRTR-ND - Tape & Reel (TR)
587-LSQCA322525T1R0MRCT-ND - Cut Tape (CT)
587-LSQCA322525T1R0MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQCA322525T1R0MR
Description
FIXED IND 1UH 1.1A 55 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µH Wirewound Inductor 1.1 A 55mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQCA322525T1R0MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
55mOhm
Q @ Freq
-
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09000 €0,90 €
1000,07340 €7,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,06038 €60,38 €
2.0000,05693 €113,86 €
3.0000,05500 €165,00 €
5.0000,05267 €263,35 €
7.0000,05118 €358,26 €
10.0000,04966 €496,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €