
LSQCA322525T1R0MR | |
|---|---|
DigiKey Part Number | 587-LSQCA322525T1R0MRTR-ND - Tape & Reel (TR) 587-LSQCA322525T1R0MRCT-ND - Cut Tape (CT) 587-LSQCA322525T1R0MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA322525T1R0MR |
Description | FIXED IND 1UH 1.1A 55 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Wirewound Inductor 1.1 A 55mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA322525T1R0MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 55mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,07340 € | 7,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06038 € | 60,38 € |
| 2.000 | 0,05693 € | 113,86 € |
| 3.000 | 0,05500 € | 165,00 € |
| 5.000 | 0,05267 € | 263,35 € |
| 7.000 | 0,05118 € | 358,26 € |
| 10.000 | 0,04966 € | 496,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

