
LSQCA201212T470M | |
|---|---|
DigiKey Part Number | 587-LSQCA201212T470MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQCA201212T470M |
Description | FIXED IND 47UH 90MA 5.8 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Wirewound Inductor 90 mA 5.8Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA201212T470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 5.8Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05552 € | 166,56 € |
| Unit Price without VAT: | 0,05552 € |
|---|---|
| Unit Price with VAT: | 0,06496 € |

