
LSQBB160808T220K | |
|---|---|
DigiKey Part Number | 587-LSQBB160808T220KTR-ND - Tape & Reel (TR) 587-LSQBB160808T220KCT-ND - Cut Tape (CT) 587-LSQBB160808T220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBB160808T220K |
Description | FIXED IND 22UH 50MA 1 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Wirewound Inductor 50 mA 1Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBB160808T220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,08980 € | 8,98 € |
| 1.000 | 0,07381 € | 73,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06723 € | 201,69 € |
| 6.000 | 0,06339 € | 380,34 € |
| 9.000 | 0,06125 € | 551,25 € |
| 15.000 | 0,05866 € | 879,90 € |
| 21.000 | 0,05701 € | 1.197,21 € |
| 30.000 | 0,05532 € | 1.659,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

