
LSQBA201212T150K | |
|---|---|
DigiKey Part Number | 587-LSQBA201212T150KTR-ND - Tape & Reel (TR) 587-LSQBA201212T150KCT-ND - Cut Tape (CT) 587-LSQBA201212T150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA201212T150K |
Description | FIXED IND 15UH 100MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Wirewound Inductor 100 mA 1.3Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201212T150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 1.3Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,06420 € | 6,42 € |
| 1.000 | 0,05277 € | 52,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04807 € | 144,21 € |
| 6.000 | 0,04533 € | 271,98 € |
| 9.000 | 0,04379 € | 394,11 € |
| 15.000 | 0,04194 € | 629,10 € |
| 21.000 | 0,04076 € | 855,96 € |
| 30.000 | 0,03955 € | 1.186,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

