
LSMGA451616T851NG | |
|---|---|
DigiKey Part Number | 587-LSMGA451616T851NGTR-ND - Tape & Reel (TR) 587-LSMGA451616T851NGCT-ND - Cut Tape (CT) 587-LSMGA451616T851NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA451616T851NG |
Description | FERRITE BEAD 850 OHM 1806 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA451616T851NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 850 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,19840 € | 19,84 € |
| 250 | 0,16840 € | 42,10 € |
| 500 | 0,14762 € | 73,81 € |
| 1.000 | 0,13167 € | 131,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11027 € | 220,54 € |
| 4.000 | 0,10758 € | 430,32 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

