
LSMGA322525T102NG | |
|---|---|
DigiKey Part Number | 587-LSMGA322525T102NGTR-ND - Tape & Reel (TR) 587-LSMGA322525T102NGCT-ND - Cut Tape (CT) 587-LSMGA322525T102NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA322525T102NG |
Description | FERRITE BEAD 1 KOHM 1210 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA322525T102NG Models |
Category | Current Rating (Max) 2A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.110" (2.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH3225HM102NT | Taiyo Yuden | 2.698 | 587-1753-1-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,25340 € | 12,67 € |
| 100 | 0,22500 € | 22,50 € |
| 250 | 0,19060 € | 47,65 € |
| 500 | 0,16678 € | 83,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14462 € | 144,62 € |
| 2.000 | 0,12526 € | 250,52 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |




