
LSMGA201616T251NG | |
|---|---|
DigiKey Part Number | 587-LSMGA201616T251NGTR-ND - Tape & Reel (TR) 587-LSMGA201616T251NGCT-ND - Cut Tape (CT) 587-LSMGA201616T251NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA201616T251NG |
Description | FERRITE BEAD 250 OHM 0806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA201616T251NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 250 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,06840 € | 6,84 € |
| 250 | 0,05868 € | 14,67 € |
| 500 | 0,05196 € | 25,98 € |
| 1.000 | 0,04575 € | 45,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04198 € | 83,96 € |
| 4.000 | 0,03634 € | 145,36 € |
| 6.000 | 0,03321 € | 199,26 € |
| 10.000 | 0,03098 € | 309,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

