


LSEUC2012HKTR47M | |
|---|---|
DigiKey Part Number | 587-LSEUC2012HKTR47MTR-ND - Tape & Reel (TR) 587-LSEUC2012HKTR47MCT-ND - Cut Tape (CT) 587-LSEUC2012HKTR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUC2012HKTR47M |
Description | FIXED IND 470NH 3.8A 33 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 3.8 A 33mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,11950 € | 11,95 € |
| 1.000 | 0,09824 € | 98,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08949 € | 268,47 € |
| 6.000 | 0,08439 € | 506,34 € |
| 9.000 | 0,08154 € | 733,86 € |
| 15.000 | 0,07809 € | 1.171,35 € |
| 21.000 | 0,07590 € | 1.593,90 € |
| 30.000 | 0,07364 € | 2.209,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

