


LSCNE1608FET1R0MA | |
|---|---|
DigiKey Part Number | 587-LSCNE1608FET1R0MATR-ND - Tape & Reel (TR) 587-LSCNE1608FET1R0MACT-ND - Cut Tape (CT) 587-LSCNE1608FET1R0MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNE1608FET1R0MA |
Description | FIXED IND 1UH 800MA 340 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 800 mA 340mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,15900 € | 15,90 € |
| 1.000 | 0,13068 € | 130,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11618 € | 464,72 € |
| 8.000 | 0,10956 € | 876,48 € |
| 12.000 | 0,10586 € | 1.270,32 € |
| 20.000 | 0,10139 € | 2.027,80 € |
| 28.000 | 0,09855 € | 2.759,40 € |
| 40.000 | 0,09563 € | 3.825,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

