
LSQEA251818T2R2M | |
|---|---|
DigiKey Part Number | 587-LSQEA251818T2R2MTR-ND - Tape & Reel (TR) 587-LSQEA251818T2R2MCT-ND - Cut Tape (CT) 587-LSQEA251818T2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQEA251818T2R2M |
Description | FIXED IND 2.2UH 480MA 70 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Wirewound Inductor 480 mA 70mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQEA251818T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 68MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,05860 € | 5,86 € |
| 1.000 | 0,04816 € | 48,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04540 € | 90,80 € |
| 4.000 | 0,04281 € | 171,24 € |
| 6.000 | 0,04136 € | 248,16 € |
| 10.000 | 0,03961 € | 396,10 € |
| 14.000 | 0,03849 € | 538,86 € |
| 20.000 | 0,03735 € | 747,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

