


LSAPB2520KKT1R5M | |
|---|---|
DigiKey Part Number | 587-LSAPB2520KKT1R5MTR-ND - Tape & Reel (TR) 587-LSAPB2520KKT1R5MCT-ND - Cut Tape (CT) 587-LSAPB2520KKT1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSAPB2520KKT1R5M |
Description | FIXED IND 1.5UH 2.4A 78 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 2.4 A 78mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSAPB2520KKT1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,11070 € | 11,07 € |
| 1.000 | 0,09102 € | 91,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08291 € | 248,73 € |
| 6.000 | 0,07818 € | 469,08 € |
| 9.000 | 0,07554 € | 679,86 € |
| 15.000 | 0,07234 € | 1.085,10 € |
| 21.000 | 0,07031 € | 1.476,51 € |
| 30.000 | 0,06822 € | 2.046,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

