


LSAPB2016KKTR47M | |
|---|---|
DigiKey Part Number | 587-LSAPB2016KKTR47MTR-ND - Tape & Reel (TR) 587-LSAPB2016KKTR47MCT-ND - Cut Tape (CT) 587-LSAPB2016KKTR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSAPB2016KKTR47M |
Description | FIXED IND 470NH 3.3A 36 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 3.3 A 36mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSAPB2016KKTR47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,10440 € | 10,44 € |
| 1.000 | 0,08580 € | 85,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07817 € | 234,51 € |
| 6.000 | 0,07370 € | 442,20 € |
| 9.000 | 0,07121 € | 640,89 € |
| 15.000 | 0,06820 € | 1.023,00 € |
| 21.000 | 0,06628 € | 1.391,88 € |
| 30.000 | 0,06432 € | 1.929,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

